Photo Not Available
S447-XX 0.113" (2.88mm) Quick Connect Male Solder Connector Non-Insulated
Product Overview
Digi-Key Part Number S447-XX-ND
Copy   S447-XX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S447-XX

Copy   S447-XX
Description CONN QC TAB .113 SOLDER
Copy   CONN QC TAB .113 SOLDER
Detailed Description

0.113" (2.88mm) Quick Connect Male Solder Connector Non-Insulated

Copy   0.113" (2.88mm) Quick Connect Male  Solder Connector Non-Insulated
Documents & Media
Datasheets S447-XX Drawing
PCN Obsolescence/ EOL Multiple Series 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging ? Bulk ?
Part Status Obsolete
Terminal Type Standard
Gender Male
Tab Width 0.113" (2.88mm)
Tab Thickness 0.031" (0.79mm)
Tab Length 0.608" (15.45mm)
Length - Overall 0.761" (19.33mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:49:36 1/17/2019