• Obsolete item.
Product Overview
Digi-Key Part Number S428-46-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S428-46

Description CONN QC TAB 1.5MM SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.059" (1.50mm) Quick Connect Male Solder Connector Non-Insulated

Documents & Media
Datasheets S428-46 Drawing
PCN Obsolescence/ EOL Multiple Series 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging ? Reel
Part Status Obsolete
Terminal Type Standard
Gender Male
Tab Width 0.059" (1.50mm)
Tab Thickness 0.031" (0.79mm)
Tab Length 0.482" (12.25mm)
Length - Overall 0.652" (16.55mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Additional Resources
Standard Package ? 1

18:47:11 2/19/2018

Send Feedback