S423-46 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Product Overview
Digi-Key Part Number S423-46-ND
Copy   S423-46-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S423-46

Copy   S423-46
Description CONN QC TAB .110 SOLDER
Copy   CONN QC TAB .110 SOLDER
Detailed Description

0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated

Copy   0.110" (2.79mm) Quick Connect Male  Solder Connector Non-Insulated
Documents & Media
Datasheets S423-46 Drawing
PCN Obsolescence/ EOL Multiple Series 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging ? Reel
Part Status Obsolete
Terminal Type Standard
Gender Male
Tab Width 0.110" (2.79mm)
Tab Thickness 0.031" (0.79mm)
Tab Length 0.575" (14.60mm)
Length - Overall 0.748" (19.00mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20,000

03:18:04 1/22/2019