S417-46 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Product Overview
Digi-Key Part Number S417-46-ND
Copy   S417-46-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S417-46

Copy   S417-46
Description CONN QC TAB .110 SOLDER
Copy   CONN QC TAB .110 SOLDER
Detailed Description

0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated

Copy   0.110" (2.79mm) Quick Connect Male  Solder Connector Non-Insulated
Documents & Media
Datasheets S417-46 Drawing
PCN Obsolescence/ EOL Multiple Series 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging ? Reel
Part Status Obsolete
Terminal Type Standard
Gender Male
Tab Width 0.110" (2.79mm)
Tab Thickness 0.031" (0.79mm)
Tab Length 0.185" (4.70mm)
Length - Overall 0.413" (10.50mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features Fish Tail
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12,000

22:27:16 9/22/2018