S410-46 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Insulated
Product Overview
Digi-Key Part Number S410-46-ND
Copy   S410-46-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S410-46

Copy   S410-46
Description CONN QC TAB 6.3MM SOLDER
Copy   CONN QC TAB 6.3MM SOLDER
Detailed Description

0.248" (6.30mm) Quick Connect Male Solder Connector Non-Insulated

Copy   0.248" (6.30mm) Quick Connect Male  Solder Connector Non-Insulated
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
36-1287-ST-ND 1287-ST Keystone Electronics Bulk ? 750,516 - Immediate
900,800 - Factory Stock ?
$0.18000 1 Not applicable
Documents & Media
Datasheets S409-46,S409-46 Drawing
PCN Obsolescence/ EOL Multiple Series 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging ? Reel
Part Status Obsolete
Terminal Type Standard
Gender Male
Tab Width 0.248" (6.30mm)
Tab Thickness 0.031" (0.79mm)
Tab Length 0.309" (7.85mm)
Length - Overall 0.506" (12.85mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

22:57:22 12/12/2018