S409-46 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Insulated
Product Overview
Digi-Key Part Number S409-46-ND
Copy   S409-46-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S409-46

Copy   S409-46
Description CONN QC TAB 6.3MM SOLDER
Copy   CONN QC TAB 6.3MM SOLDER
Detailed Description

0.248" (6.30mm) Quick Connect Male Solder Connector Non-Insulated

Copy   0.248" (6.30mm) Quick Connect Male  Solder Connector Non-Insulated
Documents & Media
Datasheets S409-46,S409-46 Drawing
PCN Obsolescence/ EOL Multiple Series 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging ? Reel
Part Status Obsolete
Terminal Type Standard
Gender Male
Tab Width 0.248" (6.30mm)
Tab Thickness 0.031" (0.79mm)
Tab Length 0.309" (7.85mm)
Length - Overall 0.474" (12.04mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

09:22:42 1/17/2019