USD
Favorite

S2761-46R Natural PC Test Point Brass, Tin Plating Surface Mount Mounting Type
Price & Procurement
132,990 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.24600 $2.46
25 0.21120 $5.28
50 0.17960 $8.98
100 0.17250 $17.25
250 0.15488 $38.72
500 0.14784 $73.92
1,000 0.12320 $123.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 952-2665-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 132,000 - Immediate
  • Unit Price: $0.10560
  • Cut Tape (CT)  : 952-2665-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 132,990 - Immediate
  • Unit Price: $0.26000

S2761-46R

Datasheet
Digi-Key Part Number 952-2665-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S2761-46R
Copy  
Description PC TEST POINT NATURAL
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Natural PC Test Point Brass, Tin Plating Surface Mount Mounting Type

Copy  
Documents & Media
Datasheets PCB Hardware Catalog
S2761-46R Drawing
Product Training Modules EZ-BoardWare
Design Resources Development Tool Selector
Featured Product SMT Test Points Simplify the PCB Test Process
HTML Datasheet PCB Hardware Catalog
EDA / CAD Models S2761-46R by SnapEDA
Online Catalog S2761-46R
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series S2761, EZ BoardWare
Packaging Digi-Reel® 
Part Status Active
Type PC Test Point
Mounting Type Surface Mount
Color Natural
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height 0.045" (1.15mm)
Plating Tin
Material - Insulation No Insulation
Material - Body Brass
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RCU-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

$0.24000 Details

S2751-46R

PC TEST POINT NATURAL

Harwin Inc.

$0.26000 Details

S1751-46R

PC TEST POINT NATURAL

Harwin Inc.

$0.29000 Details

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

$1.00000 Details

NDS331N

MOSFET N-CH 20V 1.3A SSOT3

ON Semiconductor

$0.43000 Details

DF10G5M4N,LF

TVS DIODE 3.6V 24V 10DFN

Toshiba Semiconductor and Storage

$0.42000 Details
Additional Resources
Standard Package 1
Other Names 952-2665-6