Add To Favorites
S0991-46R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.36800 $3.68
25 0.31000 $7.75
100 0.25240 $25.24
250 0.20908 $52.27
500 0.17304 $86.52
1,000 0.12978 $129.78
2,500 0.11896 $297.41
5,000 0.11176 $558.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 952-2519-6-ND
Copy   952-2519-6-ND
Quantity Available 108,688
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S0991-46R

Copy   S0991-46R
Description RFI SHIELD CLIP MICRO TIN SMD
Copy   RFI SHIELD CLIP MICRO TIN SMD
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets S0991-46R Drawing
RFI Shield Clips
S09z1-46R, S1001-46R Shield Clips
Product Training Modules EMC Shielding
Environmental Information RoHS Cert S0991-46R
Design Resources Development Tool Selector
Featured Product EMC/RFI Shield Can Clips
Online Catalog RFI Shield Clips
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series -
Part Status Active
Type Shield Clip
Shape -
Width 0.035" (0.90mm)
Length 0.256" (6.50mm)
Height 0.054" (1.37mm)
Material Stainless Steel
Plating Tin
Plating - Thickness 118.11µin (3.00µm)
Attachment Method Solder
Operating Temperature -25°C ~ 150°C
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -4°F ~ 185°F (-40°C ~ 85°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S02-25200300 - Harwin Inc. | 952-2633-ND DigiKey Electronics
  • S02-25200300
  • Harwin Inc.
  • RF SHIELD 0.8" X 0.984" SMD
  • Unit Price $4.03000
  • 952-2633-ND
  • S0981-46R - Harwin Inc. | 952-2518-1-ND DigiKey Electronics
  • S0981-46R
  • Harwin Inc.
  • RFI SHIELD CLIP R/A TIN SMD
  • Unit Price $0.47000
  • 952-2518-1-ND
  • S02-20150300 - Harwin Inc. | 952-2632-ND DigiKey Electronics
  • S02-20150300
  • Harwin Inc.
  • RF SHIELD 0.591" X 0.787" SMD
  • Unit Price $3.53000
  • 952-2632-ND
  • S0941-46R - Harwin Inc. | 952-2668-1-ND DigiKey Electronics
  • S0941-46R
  • Harwin Inc.
  • RFI SHIELD CLIP MINI TIN SMD
  • Unit Price $0.41000
  • 952-2668-1-ND
  • S1721-46R - Harwin Inc. | 952-1476-1-ND DigiKey Electronics
  • S1721-46R
  • Harwin Inc.
  • RFI SHIELD CLIP MINI TIN SMD
  • Unit Price $0.52000
  • 952-1476-1-ND
Additional Resources
Standard Package ? 1
Other Names 952-2519-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-2519-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: $0.10150
  • Cut Tape (CT) ? : 952-2519-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 123,688 - Immediate
  • Unit Price: $0.47000

03:38:23 6/26/2019