Add To Favorites
Photo Not Available
R6683-02 Round Spacer Unthreaded 6BA Brass 0.500" (12.70mm) 1/2"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14850 $1,485.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R6683-02-ND
Copy   R6683-02-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R6683-02

Copy   R6683-02
Description ROUND SPACER 6BA BRASS 1/2"
Copy   ROUND SPACER 6BA BRASS 1/2"
Manufacturer Standard Lead Time 66 Weeks
Detailed Description

Round Spacer Unthreaded 6BA Brass 0.500" (12.70mm) 1/2"

Copy   Round Spacer Unthreaded 6BA Brass 0.500" (12.70mm) 1/2"
Documents & Media
Datasheets R668x-02 Drawing
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series -
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size 6BA
Diameter - Inside 0.123" (3.12mm)
Diameter - Outside 0.188" (4.78mm) 3/16"
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 0.500" (12.70mm) 1/2"
Features -
Material Brass
Plating Nickel
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

22:36:58 10/18/2018