Add To Favorites
Photo Not Available
R6391-02 Hex Standoff Threaded M3x0.5 Brass 0.250" (6.35mm) 1/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14850 $1,485.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R6391-02-ND
Copy   R6391-02-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R6391-02

Copy   R6391-02
Description HEX STANDOFF M3X0.5 BRASS 1/4"
Copy   HEX STANDOFF M3X0.5 BRASS 1/4"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded M3x0.5 Brass 0.250" (6.35mm) 1/4"

Copy   Hex Standoff Threaded M3x0.5 Brass 0.250" (6.35mm) 1/4"
Documents & Media
Datasheets R639x-02 Drawing
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.217" (5.50mm) Hex
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.250" (6.35mm) 1/4"
Features -
Material Brass
Plating Nickel
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 50

11:43:32 10/23/2018