Photo Not Available
M80-9260442 Connector Header Surface Mount 4 position 0.079" (2.00mm)
Product Overview
Digi-Key Part Number M80-9260442-ND
Copy   M80-9260442-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M80-9260442

Copy   M80-9260442
Description CONNECTOR
Copy   CONNECTOR
Detailed Description

Connector Header Surface Mount 4 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 4 position 0.079" (2.00mm)
Documents & Media
Datasheets M80-926yyyy Drawing
M80, M83 Series Spec Sheet
PCN Obsolescence/ EOL Multiple Series 09/Jan/2017
HTML Datasheet M80, M83 Series Spec Sheet
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Datamate L-Tek
Packaging ? Tube ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.205" (5.20mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyphenylene Sulfide (PPS), Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.2A
Voltage Rating 800V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:05:32 12/14/2018