Photo Not Available
M80-8840705 7 Position Rectangular Plug Connector Crimp Gold 22 AWG
Product Overview
Digi-Key Part Number M80-8840705-ND
Copy   M80-8840705-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M80-8840705

Copy   M80-8840705
Description 07 MALE CRIMP L/BORE F/LATCHED
Copy   07 MALE CRIMP L/BORE F/LATCHED
Detailed Description

7 Position Rectangular Plug Connector Crimp Gold 22 AWG

Copy   7 Position Rectangular Plug Connector Crimp Gold 22 AWG
Documents & Media
Datasheets M80-884xx05 Drawing
M80-MH3 Catalog Page
M80, M83 Series Spec Sheet
Environmental Information RoHS Cert M80-8840705
PCN Obsolescence/ EOL Mult Devices EOL 05/Mar/2018
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Datamate L-Tek
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Contact Type Male Pin
Number of Positions 7
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Friction Lock
Cable Termination Crimp
Wire Type Discrete
Wire Gauge 22 AWG
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250

12:50:00 9/18/2018