USD
Favorite

Price & Procurement
37 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.42600 $24.26
100 2.07900 $207.90
500 1.73250 $866.25
1,000 1.48500 $1,485.00
5,000 1.31670 $6,583.50
10,000 1.28700 $12,870.00

Submit a request for quotation on quantities greater than those displayed.

M80-8540645

Datasheet
Digi-Key Part Number 952-1882-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M80-8540645
Copy  
Description CONN HEADER VERT 6POS 2MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole 6 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series Datamate L-Tek
Packaging Tube 
Part Status Active
Connector Type Plug
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.219" (5.56mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2.2A
Voltage Rating 800V
Mated Stacking Heights 7.23mm, 7.85mm, 10.2mm, 13.51mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

M80-8500645

CONN RCPT 6POS 0.079 GOLD PCB

Harwin Inc.

$3.63000 Details

M80-8880605

CONN RCPT 6P CRIMP 24-28AWG GOLD

Harwin Inc.

$3.93000 Details

M80-8890605

CONN RCPT 6POS CRIMP 22AWG GOLD

Harwin Inc.

$3.93000 Details

M80-6910698

CONN RECEPT 2MM 6POS CRIMP DUAL

Harwin Inc.

$1.74000 Details

M80-8500642

CONN RCPT 6POS 0.079 GOLD PCB

Harwin Inc.

$3.20000 Details

M80-8870605

CONN RCPT 6POS 0.079 GOLD PCB

Harwin Inc.

$3.68000 Details
Associated Product

M80-001

LOCKING LATCH

Harwin Inc.

$0.77000 Details
Additional Resources
Standard Package 26
Other Names 952-1882
M808540645