USD
Favorite

M80-8500645 6 Position Receptacle Connector Through Hole
Price & Procurement
952 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.48000 $34.80
100 2.90000 $290.00
500 2.46500 $1,232.50
1,000 2.10250 $2,102.50
5,000 1.88500 $9,425.00

Submit a request for quotation on quantities greater than those displayed.

M80-8500645

Datasheet
Digi-Key Part Number 952-2077-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M80-8500645
Copy  
Description CONN RCPT 6POS 0.079 GOLD PCB
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6 Position Receptacle Connector Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series Datamate L-Tek
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 12.0µin (0.30µm)
Insulation Color Black
Insulation Height 0.202" (5.14mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights 7.23mm, 7.85mm
Ingress Protection -
Features -
Current Rating (Amps) -
Voltage Rating 800V
Applications Automotive, General Purpose, Military
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

M80-8540645

CONN HEADER VERT 6POS 2MM

Harwin Inc.

$2.67000 Details

M80-8530642

CONN HEADER VERT 6POS 2MM

Harwin Inc.

$3.63000 Details

M80-8280642

CONN HEADER SMD 6POS 2MM

Harwin Inc.

$3.95000 Details

M80-8510642

CONN HEADER R/A 6POS 2MM

Harwin Inc.

$5.03000 Details

M80-8120605

CONN HEADER 6POS CRIMP 24-28AWG

Harwin Inc.

$5.05000 Details

M80-6660642

CONN HEADER SMD R/A 6POS 2MM

Harwin Inc.

$5.68000 Details
Additional Resources
Standard Package 26
Other Names 952-2077
M808500645