Add To Favorites
Photo Not Available
M80-8260845 Connector Header Surface Mount 8 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 2.50560 $2,525.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M80-8260845-ND
Copy   M80-8260845-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M80-8260845

Copy   M80-8260845
Description 4+4 WAY MALE VERT SMT UNL
Copy   4+4 WAY MALE VERT SMT UNL
Detailed Description

Connector Header Surface Mount 8 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 8 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Datamate L-Tek
Packaging ? Tube ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.205" (5.20mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Polyphenylene Sulfide (PPS), Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.2A
Voltage Rating 800V
Mated Stacking Heights 7.85mm, 8.45mm, 10.5mm, 14.25mm
Contact Finish Thickness - Post 29.5µin (0.75µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 21

23:14:37 12/12/2018