Add To Favorites
M80-8170605 6 Position Rectangular Plug Connector Crimp Gold 22 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 $5.05
10 4.85000 $48.50
25 4.44640 $111.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 952-3438-ND
Copy   952-3438-ND
Quantity Available 44
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M80-8170605

Copy   M80-8170605
Description CONN PLUG 6POS CRIMP 22AWG GOLD
Copy   CONN PLUG 6POS CRIMP 22AWG GOLD
Detailed Description

6 Position Rectangular Plug Connector Crimp Gold 22 AWG

Copy   6 Position Rectangular Plug Connector Crimp Gold 22 AWG
Documents & Media
Datasheets M80-817xx05 Drawing
M80, M83 Series Spec Sheet
Environmental Information RoHS Cert M80-8170605
PCN Obsolescence/ EOL Mult Devices EOL 05/Mar/2018
HTML Datasheet M80, M83 Series Spec Sheet
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Datamate L-Tek
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Contact Type Male Pin
Number of Positions 6
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Fastening Type Friction Lock
Cable Termination Crimp
Wire Type Discrete
Wire Gauge 22 AWG
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 952-3438
M80-8170605-ND

18:16:47 1/18/2019