Add To Favorites
Product Overview
Digi-Key Part Number 952-2412-5-ND
Quantity Available 255
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8 Positions Header Connector 0.079" (2.00mm) Through Hole Gold

Product Attributes Select All
Manufacturer Harwin Inc.
Series Datamate L-Tek
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.219" (5.56mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.2A per Contact
Voltage Rating 800V
Mated Stacking Heights 7.23mm, 7.85mm, 10.2mm, 13.51mm
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
952-1107-5-ND M80-8630842 Harwin Inc. Tube ? 297 - Immediate
$3.65000 1
Mating Products
Additional Resources
Standard Package ? 21
Other Names M80-8150822-ND

17:58:54 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.50600 $35.06
100 2.92200 $292.20
500 2.48370 $1,241.85
1,000 2.11845 $2,118.45
5,000 1.89930 $9,496.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback