Add To Favorites
Photo Not Available
M80-8090705 7 Position Rectangular Plug Connector Crimp Gold 22 AWG
Product Overview
Digi-Key Part Number M80-8090705-ND
Copy   M80-8090705-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M80-8090705

Copy   M80-8090705
Description 07 MALE CRIMP L/BORE LATCHED
Copy   07 MALE CRIMP L/BORE LATCHED
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

7 Position Rectangular Plug Connector Crimp Gold 22 AWG

Copy   7 Position Rectangular Plug Connector Crimp Gold 22 AWG
Documents & Media
Datasheets M80-809xx05 Drawing
M80, M83 Series Spec Sheet
Datamate Catalog
Environmental Information RoHS Cert M80-8090705
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Datamate L-Tek
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 7
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Holder
Cable Termination Crimp
Wire Type Discrete
Wire Gauge 22 AWG
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Z80-280 - Harwin Inc. | 952-1241-ND DigiKey Electronics
  • Z80-280
  • Harwin Inc.
  • TOOL INSERT/REMOVE FOR DATAMATE
  • Unit Price $159.22000
  • 952-1241-ND
  • T5747 - Harwin Inc. | 952-1239-ND DigiKey Electronics
  • T5747
  • Harwin Inc.
  • POSITIONER M22520/2-01 22-28AWG
  • Unit Price $146.19000
  • 952-1239-ND
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.48540 $1,242.70

Submit a request for quotation on quantities greater than those displayed.

22:21:50 9/22/2018