Photo Not Available
M80-8041722 Connector Header Through Hole, Right Angle 17 position 0.079" (2.00mm)
Product Overview
Digi-Key Part Number M80-8041722-ND
Copy   M80-8041722-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M80-8041722

Copy   M80-8041722
Description 17 SIL MALE HORIZ CONN F/LOCK
Copy   17 SIL MALE HORIZ CONN F/LOCK
Detailed Description

Connector Header Through Hole, Right Angle 17 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 17 position 0.079" (2.00mm)
Documents & Media
Datasheets M80-804 Drawing
M80, M83 Series Spec Sheet
Environmental Information RoHS Cert M80-8041722
PCN Obsolescence/ EOL Mult Devices EOL 05/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Datamate L-Tek
Packaging ? Tube ?
Part Status Obsolete
Connector Type Plug
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 17
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.156" (3.96mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features Strain Relief Clips
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.2A
Voltage Rating 120V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6

03:05:22 9/22/2018