Add To Favorites
Photo Not Available
M80-7980401 4 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
258 2.18399 $563.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M80-7980401-ND
Copy   M80-7980401-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M80-7980401

Copy   M80-7980401
Description LTEK SIL SOCKET ASSY 30AWG
Copy   LTEK SIL SOCKET ASSY 30AWG
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

4 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG

Copy   4 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Datamate L-Tek
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination Crimp
Wire Type Discrete
Wire Gauge 28-32 AWG
Features -
Contact Finish Gold
Contact Finish Thickness 11.8µin (0.30µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Z80-280 - Harwin Inc. | 952-1241-ND DigiKey Electronics
  • Z80-280
  • Harwin Inc.
  • TOOL INSERT/REMOVE FOR DATAMATE
  • Unit Price $159.22000
  • 952-1241-ND
  • T5747 - Harwin Inc. | 952-1239-ND DigiKey Electronics
  • T5747
  • Harwin Inc.
  • POSITIONER M22520/2-01 22-28AWG
  • Unit Price $146.19000
  • 952-1239-ND
Additional Resources
Standard Package ? 500

03:35:46 10/23/2018