Photo Not Available
M80-7930542 Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm)
Product Overview
Digi-Key Part Number M80-7930542-ND
Copy   M80-7930542-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M80-7930542

Copy   M80-7930542
Description 5 SIL MALE HORIZ CONN 4.5MM TAIL
Copy   5 SIL MALE HORIZ CONN 4.5MM TAIL
Detailed Description

Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm)
Documents & Media
Datasheets M80-793zzzz Drawing
PCN Obsolescence/ EOL Mult Devices EOL 11/Dec/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Datamate L-Tek
Packaging ? Tube ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.177" (4.50mm)
Overall Contact Length -
Insulation Height 0.157" (4.00mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Features Strain Relief Clips
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.2A
Voltage Rating 120V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18

09:27:42 12/12/2018