Add To Favorites
Photo Not Available
M80-7921742 Connector Header Through Hole, Right Angle 17 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,002 2.47080 $2,475.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M80-7921742-ND
Copy   M80-7921742-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M80-7921742

Copy   M80-7921742
Description 17 WAY MALE CONN 90 DEG LOCK
Copy   17 WAY MALE CONN 90 DEG LOCK
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 17 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 17 position 0.079" (2.00mm)
Documents & Media
Datasheets M80-792xx22,42,45 Drawing
Datamate Catalog
Environmental Information RoHS Cert M80-7921742
HTML Datasheet Datamate Catalog
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Datamate L-Tek
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 17
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post 0.177" (4.50mm)
Overall Contact Length -
Insulation Height 0.156" (3.96mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Features Strain Relief Clips
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.2A
Voltage Rating 120V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6

12:13:56 11/13/2018