Photo Not Available
M80-7630842 Connector Header Through Hole 8 position 0.079" (2.00mm)
Product Overview
Digi-Key Part Number M80-7630842-ND
Copy   M80-7630842-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M80-7630842

Copy   M80-7630842
Description 4+4 DIL MALE VERT CONN F/LATCH
Copy   4+4 DIL MALE VERT CONN F/LATCH
Detailed Description

Connector Header Through Hole 8 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 8 position 0.079" (2.00mm)
Documents & Media
Datasheets M80-763yyyy Drawing
Environmental Information RoHS Cert M80-7630842
PCN Obsolescence/ EOL Mult Devices EOL 05/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Datamate L-Tek
Packaging ? Tube ?
Part Status Obsolete
Connector Type Plug
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post 0.181" (4.60mm)
Overall Contact Length -
Insulation Height 0.219" (5.56mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.2A
Voltage Rating 800V
Mated Stacking Heights 7.23mm, 7.85mm, 10.2mm, 13.51mm
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 21

22:38:34 9/23/2018