USD
Favorite

Photo Not Available
M80-5514242 Connector Header Through Hole, Right Angle 42 position 0.079" (2.00mm)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 4.35960 $4,359.60

Submit a request for quotation on quantities greater than those displayed.

M80-5514242

Datasheet
Digi-Key Part Number M80-5514242-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M80-5514242
Copy  
Description CONN HEADER R/A 42POS 2MM
Copy  
Detailed Description

Connector Header Through Hole, Right Angle 42 position 0.079" (2.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series Datamate J-Tek
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 42
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.173" (4.40mm)
Overall Contact Length -
Insulation Height 0.218" (5.55mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyphenylene Sulfide (PPS), Glass Filled
Features Keying Slot, Mating Flange
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2.2A
Voltage Rating 120V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5