Add To Favorites
Photo Not Available
M80-5511042 Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,001 2.47950 $2,481.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M80-5511042-ND
Copy   M80-5511042-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M80-5511042

Copy   M80-5511042
Description 5+5 WAY M HORZ 4.5MM TAIL WOJS
Copy   5+5 WAY M HORZ 4.5MM TAIL WOJS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Datamate J-Tek
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.173" (4.40mm)
Overall Contact Length -
Insulation Height 0.218" (5.55mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyphenylene Sulfide (PPS), Glass Filled
Features Keying Slot, Mating Flange
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.2A
Voltage Rating 120V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 13

06:01:37 12/18/2018