Add To Favorites
Photo Not Available
M80-4E14205F1 42 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.00800 $950.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M80-4E14205F1-ND
Copy   M80-4E14205F1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M80-4E14205F1

Copy   M80-4E14205F1
Description CONN RCPT 42POS CRIMP 28-32AWG
Copy   CONN RCPT 42POS CRIMP 28-32AWG
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

42 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG

Copy   42 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG
Documents & Media
Datasheets M80-4E1xx05(42)F1 Drawing
Datamate Catalog
Environmental Information RoHS Cert M80-4E14205F1
HTML Datasheet Datamate Catalog
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Datamate J-Tek
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 42
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination Crimp
Wire Type Discrete
Wire Gauge 28-32 AWG
Features Jackscrews
Contact Finish Gold
Contact Finish Thickness 11.8µin (0.30µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Z80-280 - Harwin Inc. | 952-1241-ND DigiKey Electronics
  • Z80-280
  • Harwin Inc.
  • TOOL INSERT/REMOVE FOR DATAMATE
  • Unit Price $159.22000
  • 952-1241-ND
  • T5747 - Harwin Inc. | 952-1239-ND DigiKey Electronics
  • T5747
  • Harwin Inc.
  • POSITIONER M22520/2-01 22-28AWG
  • Unit Price $146.19000
  • 952-1239-ND
Additional Resources
Standard Package ? 50

18:02:17 2/23/2019