Add To Favorites
M55-6002642R 26 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 2.00000 $20.00
100 1.71400 $171.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 952-3838-1-ND
Copy   952-3838-1-ND
Quantity Available 704
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M55-6002642R

Copy   M55-6002642R
Description CONN RCPT 26POS 0.05 GOLD SMD
Copy   CONN RCPT 26POS 0.05 GOLD SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Receptacle Connector Surface Mount

Copy   26 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Archer Kontrol
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 26
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 1.00µin (0.025µm)
Insulation Color Black
Insulation Height 0.246" (6.25mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 8mm, 9.5mm, 11.1mm
Ingress Protection -
Features Board Guide, Pick and Place, Solder Retention
Current Rating 1.2A
Voltage Rating 100VAC
Applications Automotive, General Purpose, Industrial
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Rectangular
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • M55-7002642R - Harwin Inc. | 952-3870-1-ND DigiKey Electronics
  • M55-7002642R
  • Harwin Inc.
  • CONN HEADER SMD 26POS 1.27MM
  • Unit Price $1.35000
  • 952-3870-1-ND
  • M55-7102642R - Harwin Inc. | 952-3894-1-ND DigiKey Electronics
  • M55-7102642R
  • Harwin Inc.
  • CONN HEADER SMD R/A 26POS 1.27MM
  • Unit Price $1.48000
  • 952-3894-1-ND
  • M55-7022642R - Harwin Inc. | 952-3886-1-ND DigiKey Electronics
  • M55-7022642R
  • Harwin Inc.
  • CONN HEADER SMD 26POS 1.27MM
  • Unit Price $1.44000
  • 952-3886-1-ND
  • M55-7012642R - Harwin Inc. | 952-3878-1-ND DigiKey Electronics
  • M55-7012642R
  • Harwin Inc.
  • CONN HEADER SMD 26POS 1.27MM
  • Unit Price $1.36000
  • 952-3878-1-ND
You May Also Be Interested In
  • M55-7002642R - Harwin Inc. | 952-3870-1-ND DigiKey Electronics
  • M55-7002642R
  • Harwin Inc.
  • CONN HEADER SMD 26POS 1.27MM
  • Unit Price $1.35000
  • 952-3870-1-ND
  • M55-6102642R - Harwin Inc. | 952-3862-1-ND DigiKey Electronics
  • M55-6102642R
  • Harwin Inc.
  • CONN RCPT 26P 0.05 GOLD SMD R/A
  • Unit Price $2.45000
  • 952-3862-1-ND
  • M55-7102642R - Harwin Inc. | 952-3894-1-ND DigiKey Electronics
  • M55-7102642R
  • Harwin Inc.
  • CONN HEADER SMD R/A 26POS 1.27MM
  • Unit Price $1.48000
  • 952-3894-1-ND
  • M55-6012642R - Harwin Inc. | 952-3846-1-ND DigiKey Electronics
  • M55-6012642R
  • Harwin Inc.
  • CONN RCPT 26POS 0.05 GOLD SMD
  • Unit Price $2.20000
  • 952-3846-1-ND
  • M55-7022642R - Harwin Inc. | 952-3886-1-ND DigiKey Electronics
  • M55-7022642R
  • Harwin Inc.
  • CONN HEADER SMD 26POS 1.27MM
  • Unit Price $1.44000
  • 952-3886-1-ND
Additional Resources
Standard Package ? 1
Other Names 952-3838-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3838-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 550 - Immediate
  • Unit Price: $1.29851
  • Digi-Reel® ? : 952-3838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
  • Unit Price: Digi-Reel®

20:03:01 1/22/2019