Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-15-2018. Minimums may apply.
Product Overview
Digi-Key Part Number M52-5151645-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M52-5151645

Description CONN RCPT 32POS SMD 1.27MM GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Documents & Media
Datasheets M52-515xx45 Drawing
Archer Series Catalog
Product Training Modules 1.27mm Archer Connector Series
Featured Product Archer Series Connectors
PCN Obsolescence/ EOL Mult Devices EOL 12/Mar/2018
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Archer M52
Packaging ? Tube ?
Part Status Last Time Buy
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 32
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.224" (5.69mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post -
Mated Stacking Heights 8.5mm, 9.77mm
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating -
Applications General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA6T), Nylon 6T
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Additional Resources
Standard Package ? 28

03:43:09 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 2.48675 $2,506.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback