Add To Favorites
M52-5110945 18 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,029 1.12800 $1,160.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M52-5110945-ND
Copy   M52-5110945-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M52-5110945

Copy   M52-5110945
Description CONN RCPT 18POS T/H 1.27MM GOLD
Copy   CONN RCPT 18POS T/H 1.27MM GOLD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold

Copy   18 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Archer M52
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 18
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.110" (2.79mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post -
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating -
Applications General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA9T), Nylon 9T
Contact Shape Rectangular
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 49

15:53:35 11/20/2018