Add To Favorites
Product Overview
Digi-Key Part Number 952-2683-1-ND
Quantity Available 309
Can ship immediately
Manufacturer

Manufacturer Part Number

M50-3650842R

Description CONN HDR 1.27MM 16POS SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 16 position 0.050" (1.27mm)

Documents & Media
Datasheets M50-365xx42R Drawing
M50,M52 Series Spec Sheet
Archer Series Catalog
Product Training Modules 1.27mm Archer Connector Series
Environmental Information RoHS Cert M50-3650842R
Featured Product Archer Series Connectors
Online Catalog Archer M50 Series
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Archer M50
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.325" (8.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock, Keying Slot, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1.75A per Contact
Voltage Rating -
Mated Stacking Heights 11.85mm
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-2683
952-2683-1
952-2683-ND

07:35:06 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 3.06800 $30.68
100 2.55640 $255.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-2683-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.03352
  • Digi-Reel® ? : 952-2683-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 309 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback