Add To Favorites
M50-3630242R Connector Header Surface Mount 2 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.61100 $6.11
100 0.46810 $46.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 952-3933-1-ND
Copy   952-3933-1-ND
Quantity Available 1,920
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M50-3630242R

Copy   M50-3630242R
Description CONN HDR 1.27MM SMT AU 2POS
Copy   CONN HDR 1.27MM SMT AU 2POS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 2 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Archer M50
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA9T), Nylon 9T
Features Pick and Place
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A per Contact
Voltage Rating -
Mated Stacking Heights 3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • M50-3140245R - Harwin Inc. | 952-3925-1-ND DigiKey Electronics
  • M50-3140245R
  • Harwin Inc.
  • CONN RCPT 1.27MM SMT AU 2POS
  • Unit Price $0.76000
  • 952-3925-1-ND
  • M50-3130245R - Harwin Inc. | 952-3919-1-ND DigiKey Electronics
  • M50-3130245R
  • Harwin Inc.
  • CONN RCPT 1.27MM SMT AU 2POS
  • Unit Price $0.78000
  • 952-3919-1-ND
  • M50-3140245R - Harwin Inc. | 952-3925-6-ND DigiKey Electronics
  • M50-3140245R
  • Harwin Inc.
  • CONN RCPT 1.27MM SMT AU 2POS
  • Unit Price Digi-Reel®
  • 952-3925-6-ND
  • M50-3140245R - Harwin Inc. | 952-3925-2-ND DigiKey Electronics
  • M50-3140245R
  • Harwin Inc.
  • CONN RCPT 1.27MM SMT AU 2POS
  • Unit Price $0.39435
  • 952-3925-2-ND
You May Also Be Interested In
  • M50-3630242 - Harwin Inc. | 952-3606-ND DigiKey Electronics
  • M50-3630242
  • Harwin Inc.
  • CONN HDR 1.27MM SMT AU 2POS
  • Unit Price $0.21000
  • 952-3606-ND
  • GRPB012VWQS-RC - Sullins Connector Solutions | S9012E-01-ND DigiKey Electronics
  • GRPB012VWQS-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 2POS DL SMD AU
  • Unit Price $0.31000
  • S9012E-01-ND
  • KC7050A100.000C30E00 - Kyocera International Inc. Electronic Components | 478-4802-1-ND DigiKey Electronics
  • KC7050A100.000C30E00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 100.0000MHZ CMOS SMD
  • Unit Price $1.83000
  • 478-4802-1-ND
  • S25FL128SAGMFV003 - Cypress Semiconductor Corp | 428-4133-1-ND DigiKey Electronics
  • S25FL128SAGMFV003
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 16SOIC
  • Unit Price $4.95000
  • 428-4133-1-ND
  • DAC121S101CIMK/NOPB - Texas Instruments | DAC121S101CIMK/NOPBCT-ND DigiKey Electronics
  • DAC121S101CIMK/NOPB
  • Texas Instruments
  • CONV D/A 12BIT MICROPWR 6SOT
  • Unit Price $2.41000
  • DAC121S101CIMK/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 952-3933-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3933-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.33300
  • Digi-Reel® ? : 952-3933-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,920 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 952-3606-ND
  • Minimum Quantity: 1
  • Quantity Available: 477 - Immediate
  • Unit Price: $0.21000

22:16:53 11/20/2018