Add To Favorites
M50-3612542R Connector Header Surface Mount 50 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.99000 $5.99
10 5.75300 $57.53
100 4.79380 $479.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 952-3096-1-ND
Copy   952-3096-1-ND
Quantity Available 1,290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M50-3612542R

Copy   M50-3612542R
Description CONN HDR 1.27MM SMD AU 50POS
Copy   CONN HDR 1.27MM SMD AU 50POS
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 50 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 50 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Archer M50
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 1.00µin (0.025µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features Board Guide, Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 80.0µin (2.03µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • M50-3002545 - Harwin Inc. | 952-1370-5-ND DigiKey Electronics
  • M50-3002545
  • Harwin Inc.
  • CONN RCPT 1.27MM T/H AU 50POS
  • Unit Price $4.41000
  • 952-1370-5-ND
  • M50-3122545 - Harwin Inc. | 952-1719-ND DigiKey Electronics
  • M50-3122545
  • Harwin Inc.
  • CONN RCPT 1.27MM SMT AU 50POS
  • Unit Price $6.05000
  • 952-1719-ND
  • M50-3102545 - Harwin Inc. | 952-1920-ND DigiKey Electronics
  • M50-3102545
  • Harwin Inc.
  • CONN RCPT 50POS SMD 1.27MM GOLD
  • Unit Price $6.05000
  • 952-1920-ND
  • M50-3152542 - Harwin Inc. | 952-1376-5-ND DigiKey Electronics
  • M50-3152542
  • Harwin Inc.
  • CONN RCPT 1.27MM SMD GOLD 50POS
  • Unit Price $8.86000
  • 952-1376-5-ND
You May Also Be Interested In
  • M50-3602542 - Harwin Inc. | 952-1394-ND DigiKey Electronics
  • M50-3602542
  • Harwin Inc.
  • CONN HDR 1.27MM SMD AU 50POS
  • Unit Price $4.29000
  • 952-1394-ND
Additional Resources
Standard Package ? 1
Other Names 952-3096-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3096-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: $3.70430
  • Digi-Reel® ? : 952-3096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,290 - Immediate
  • Unit Price: Digi-Reel®

01:04:53 10/24/2018