Add To Favorites
Product Overview
Digi-Key Part Number 952-3094-1-ND
Quantity Available 522
Can ship immediately
Manufacturer

Manufacturer Part Number

M50-3611042R

Description CONN HDR 1.27MM SMD AU 20POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

20 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Archer M50
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 1µin (0.025µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features Board Guide, Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 80µin (2.03µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-3094-1

04:23:56 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.66900 $26.69
100 2.22420 $222.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3094-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: $1.71870
  • Digi-Reel® ? : 952-3094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 522 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback