Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.49200 $24.92
100 2.07680 $207.68
500 1.76528 $882.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 952-3493-1-ND
Copy   952-3493-1-ND
Quantity Available 2,981
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M50-3150542R

Copy   M50-3150542R
Description 05+05 DIL L/P SMT SKT 1400/RL
Copy   05+05 DIL L/P SMT SKT 1400/RL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold

Copy   10 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Archer M50
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.087" (2.20mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm
Ingress Protection -
Features Board Guide, Pick and Place
Current Rating 1A
Voltage Rating -
Applications General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA6T), Nylon 6T
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • M50-3610542R - Harwin Inc. | 952-3090-1-ND DigiKey Electronics
  • M50-3610542R
  • Harwin Inc.
  • CONN HDR 1.27MM SMD AU 10POS
  • Unit Price $1.44000
  • 952-3090-1-ND
  • M50-3610542R - Harwin Inc. | 952-3090-6-ND DigiKey Electronics
  • M50-3610542R
  • Harwin Inc.
  • CONN HDR 1.27MM SMD AU 10POS
  • Unit Price Digi-Reel®
  • 952-3090-6-ND
  • M50-3610542R - Harwin Inc. | 952-3090-2-ND DigiKey Electronics
  • M50-3610542R
  • Harwin Inc.
  • CONN HDR 1.27MM SMD AU 10POS
  • Unit Price $0.87300
  • 952-3090-2-ND
  • M50-3900542 - Harwin Inc. | 952-1395-ND DigiKey Electronics
  • M50-3900542
  • Harwin Inc.
  • CONN HDR 1.27MM R/A AU 10POS
  • Unit Price $1.37000
  • 952-1395-ND
You May Also Be Interested In
  • M50-3610542R - Harwin Inc. | 952-3090-1-ND DigiKey Electronics
  • M50-3610542R
  • Harwin Inc.
  • CONN HDR 1.27MM SMD AU 10POS
  • Unit Price $1.44000
  • 952-3090-1-ND
  • M50-3150542 - Harwin Inc. | 952-1371-5-ND DigiKey Electronics
  • M50-3150542
  • Harwin Inc.
  • CONN RCPT 1.27MM SMD GOLD 10POS
  • Unit Price $2.78000
  • 952-1371-5-ND
  • NPTC041KFXC-RC - Sullins Connector Solutions | S5596-ND DigiKey Electronics
  • NPTC041KFXC-RC
  • Sullins Connector Solutions
  • CONN FEMALE 4POS .1" SMD TIN
  • Unit Price $0.67000
  • S5596-ND
  • M50-9010542 - Harwin Inc. | 952-2860-ND DigiKey Electronics
  • M50-9010542
  • Harwin Inc.
  • IDC F/M 5POS RIBBON CBL ASSY
  • Unit Price $7.18000
  • 952-2860-ND
Additional Resources
Standard Package ? 1
Other Names 952-3493-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3493-2-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 2,800 - Immediate
  • Unit Price: $1.41600
  • Digi-Reel® ? : 952-3493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,981 - Immediate
  • Unit Price: Digi-Reel®

16:21:58 10/21/2018