Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-15-2018. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number M50-3121745-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M50-3121745

Description CONN RCPT 1.27MM SMT AU 34POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

34 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Documents & Media
Datasheets M50-312xx45 Drawing
M50,M52 Series Spec Sheet
Archer Series Catalog
Product Training Modules 1.27mm Archer Connector Series
Featured Product Archer Series Connectors
PCN Obsolescence/ EOL Mult Devices EOL 12/Mar/2018
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Archer M50
Packaging ? Tube ?
Part Status Last Time Buy
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 34
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.142" (3.60mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post -
Mated Stacking Heights 3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating -
Applications General Purpose, Medical, Telecommunications
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Mating Products
Additional Resources
Standard Package ? 27

14:08:44 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,026 2.46790 $2,532.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback