Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 952-3051-ND
Quantity Available 1,496
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10 Positions Header Connector 0.039" (1.00mm) Surface Mount, Right Angle Tin

Documents & Media
Datasheets M40-401xx46(R) Drawing
Product Attributes Select All
Manufacturer Harwin Inc.
Series M40
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.114" (2.90mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Mating Products
Additional Resources
Standard Package ? 100
Other Names 952-3051

12:48:59 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68900 $6.89
100 0.59400 $59.40
500 0.48600 $243.00
1,000 0.43200 $432.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback