Add To Favorites
Product Overview
Digi-Key Part Number 952-3047-ND
Quantity Available 3,809
Can ship immediately
Manufacturer

Manufacturer Part Number

M40-4010446

Description 1.00MM PITCH SIL SMT HORIZONTAL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)

Documents & Media
Datasheets M40-401xx46(R) Drawing
Environmental Information RoHS Cert M40-4010446
Online Catalog M40 Series
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series M40
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.114" (2.90mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • M40-1100400 - Harwin Inc. | 952-1826-ND DigiKey Electronics
  • M40-1100400
  • Harwin Inc.
  • 1.00MM PITCH SIL CRIMP HOUSING
  • Unit Price $0.21000
  • 952-1826-ND
You May Also Be Interested In
  • M40-1100400 - Harwin Inc. | 952-1826-ND DigiKey Electronics
  • M40-1100400
  • Harwin Inc.
  • 1.00MM PITCH SIL CRIMP HOUSING
  • Unit Price $0.21000
  • 952-1826-ND
  • M40-1000046 - Harwin Inc. | 952-3065-1-ND DigiKey Electronics
  • M40-1000046
  • Harwin Inc.
  • 1.00MM CRIMP CONTACT (15K/REEL)
  • Unit Price $0.10000
  • 952-3065-1-ND
Additional Resources
Standard Package ? 100
Other Names 952-3047
M40-4010446-ND

23:27:59 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.51000 $5.10
100 0.39100 $39.10
500 0.34000 $170.00
1,000 0.28050 $280.50
5,000 0.24650 $1,232.50
10,000 0.22950 $2,295.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback