Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 952-2258-ND
Quantity Available 4,467
Can ship immediately
Manufacturer

Manufacturer Part Number

M40-3011246

Description SIL MALE VERT SHROUDED HEADER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12 Positions Header Connector 0.039" (1.00mm) Surface Mount Tin

Documents & Media
Datasheets M40-301 Drawing
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series M40
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.169" (4.30mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Mating Products
Additional Resources
Standard Package ? 100
Other Names 952-2258
M403011246

16:49:33 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.94400 $9.44
100 0.81400 $81.40
500 0.66600 $333.00
1,000 0.59200 $592.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback