Add To Favorites
M40-3010346 Connector Header Surface Mount 3 position 0.039" (1.00mm)
Product Overview
Digi-Key Part Number 952-3041-ND
Copy   952-3041-ND
Quantity Available 4,660
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M40-3010346

Copy   M40-3010346
Description 1.00MM PITCH SIL SMT VERTICAL
Copy   1.00MM PITCH SIL SMT VERTICAL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 3 position 0.039" (1.00mm)
Documents & Media
Datasheets M40-301 Drawing
Environmental Information RoHS Cert M40-3010346
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series M40
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.169" (4.30mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • M40-1100300 - Harwin Inc. | 952-3036-ND DigiKey Electronics
  • M40-1100300
  • Harwin Inc.
  • 1.00MM PITCH SIL CRIMP HOUSING
  • Unit Price $0.16000
  • 952-3036-ND
You May Also Be Interested In
  • M40-3010446 - Harwin Inc. | 952-2255-ND DigiKey Electronics
  • M40-3010446
  • Harwin Inc.
  • SIL MALE VERT SHROUDED HEADER
  • Unit Price $0.73000
  • 952-2255-ND
Additional Resources
Standard Package ? 100
Other Names 952-3041
M40-3010346-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.69000 $6.90
100 0.52900 $52.90
500 0.46000 $230.00
1,000 0.37950 $379.50

Submit a request for quotation on quantities greater than those displayed.

18:23:34 9/24/2018