Add To Favorites
Product Overview
Digi-Key Part Number 952-3188-1-ND
Quantity Available 4,541
Can ship immediately

Manufacturer Part Number


Description CONN RCPT 2MM SMD 4POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold

Documents & Media
Datasheets M22-655xx42R Drawing
M22 Series Spec Sheet
M22 Series Catalog
Product Training Modules M22 2.0mm Headers
Online Catalog M22 Series
Product Attributes Select All
Manufacturer Harwin Inc.
Series M22
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 5.90µin (0.150µm)
Insulation Color Black
Insulation Height 0.157" (4.00mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating -
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 80.0µin (2.03µm)
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-3188-1

17:09:57 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.74900 $7.49
100 0.64610 $64.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3188-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.46725
  • Digi-Reel® ? : 952-3188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,541 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback