USD
Add To Favorites
M22-6540542R 5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81600 $8.16
100 0.70420 $70.42
500 0.57618 $288.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 952-3184-6-ND
Copy   952-3184-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M22-6540542R

Copy   M22-6540542R
Description CONN RCPT 5P 0.079 GOLD SMD R/A
Copy   CONN RCPT 5P 0.079 GOLD SMD R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold

Copy   5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Documents & Media
Datasheets M22-654xx42R Drawing
M22 Series Spec Sheet
M22 Series Catalog
Product Training Modules M22 2.0mm Headers
Environmental Information RoHS Cert M22-6540542R
Online Catalog M22 Series
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series M22
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 5
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 0.59µin (0.015µm)
Insulation Color Black
Insulation Height 0.079" (2.00mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 2A
Voltage Rating -
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 80.0µin (2.03µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • M22-5330505 - Harwin Inc. | 952-1974-ND DigiKey Electronics
  • M22-5330505
  • Harwin Inc.
  • CONN HEADER SMD R/A 5POS 2MM
  • Unit Price $0.78000
  • 952-1974-ND
  • M22-2030505 - Harwin Inc. | 952-3318-ND DigiKey Electronics
  • M22-2030505
  • Harwin Inc.
  • CONN HEADER R/A 5POS 2MM
  • Unit Price $0.41000
  • 952-3318-ND
  • M22-2510505 - Harwin Inc. | 952-1314-ND DigiKey Electronics
  • M22-2510505
  • Harwin Inc.
  • CONN HEADER VERT 5POS 2MM
  • Unit Price $0.36000
  • 952-1314-ND
  • M22-2010505 - Harwin Inc. | 952-2276-ND DigiKey Electronics
  • M22-2010505
  • Harwin Inc.
  • CONN HEADER VERT 5POS 2MM
  • Unit Price $0.34000
  • 952-2276-ND
You May Also Be Interested In
  • M22-5330505 - Harwin Inc. | 952-1974-ND DigiKey Electronics
  • M22-5330505
  • Harwin Inc.
  • CONN HEADER SMD R/A 5POS 2MM
  • Unit Price $0.78000
  • 952-1974-ND
  • M22-7130542 - Harwin Inc. | 952-1352-5-ND DigiKey Electronics
  • M22-7130542
  • Harwin Inc.
  • CONN RCPT 5POS 0.079 GOLD PCB
  • Unit Price $1.16000
  • 952-1352-5-ND
Additional Resources
Standard Package ? 1
Other Names 952-3184-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3184-2-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 0
  • Unit Price: $0.46560
  • Cut Tape (CT) ? : 952-3184-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.93000

02:43:47 9/15/2019