Add To Favorites
M22-5320605P Connector Header Surface Mount 12 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,040 0.97005 $1,978.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M22-5320605P-ND
Copy   M22-5320605P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M22-5320605P

Copy   M22-5320605P
Description 6+ 6 DIL SMT PICK/PLACE HDR
Copy   6+ 6 DIL SMT PICK/PLACE HDR
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 12 position 0.079" (2.00mm)
Documents & Media
Datasheets M22-532xx05,46P Drawing
M22 Series Catalog
Product Training Modules M22 2.0mm Headers
Environmental Information RoHS Cert M22-5320605P
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series M22
Packaging ? Tube ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.138" (3.50mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA6T), Nylon 6T
Features Pick and Place
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A per Contact
Voltage Rating -
Mated Stacking Heights 4.6mm, 6.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • M22-6550642R - Harwin Inc. | 952-3192-1-ND DigiKey Electronics
  • M22-6550642R
  • Harwin Inc.
  • CONN RCPT 2MM SMD 12POS
  • Unit Price $1.87000
  • 952-3192-1-ND
  • M22-6550642R - Harwin Inc. | 952-3192-6-ND DigiKey Electronics
  • M22-6550642R
  • Harwin Inc.
  • CONN RCPT 2MM SMD 12POS
  • Unit Price Digi-Reel®
  • 952-3192-6-ND
  • M22-6550642R - Harwin Inc. | 952-3192-2-ND DigiKey Electronics
  • M22-6550642R
  • Harwin Inc.
  • CONN RCPT 2MM SMD 12POS
  • Unit Price $1.06931
  • 952-3192-2-ND
Additional Resources
Standard Package ? 51

03:29:27 12/10/2018