Add To Favorites
M22-2530546 Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14880 $446.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M22-2530546-ND
Copy   M22-2530546-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M22-2530546

Copy   M22-2530546
Description 5 SIL HORIZ PIN HDR
Copy   5 SIL HORIZ PIN HDR
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm)
Documents & Media
Datasheets M22-253 Drawing
M22 Series Catalog
Environmental Information RoHS Cert M22-2530546
EDA / CAD Models M22-25305xx.igs
M22-25305xx.stp
M22-25305xx.stl
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series M22
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.138" (3.50mm)
Contact Length - Post 0.094" (2.40mm)
Overall Contact Length -
Insulation Height 0.079" (2.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA6T), Nylon 6T
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • M22-6540542R - Harwin Inc. | 952-3184-1-ND DigiKey Electronics
  • M22-6540542R
  • Harwin Inc.
  • CONN RCPT 2MM SMD 5POS
  • Unit Price $0.93000
  • 952-3184-1-ND
  • M22-6540542R - Harwin Inc. | 952-3184-6-ND DigiKey Electronics
  • M22-6540542R
  • Harwin Inc.
  • CONN RCPT 2MM SMD 5POS
  • Unit Price Digi-Reel®
  • 952-3184-6-ND
  • M22-6540542R - Harwin Inc. | 952-3184-2-ND DigiKey Electronics
  • M22-6540542R
  • Harwin Inc.
  • CONN RCPT 2MM SMD 5POS
  • Unit Price $0.46560
  • 952-3184-2-ND
Additional Resources
Standard Package ? 1,000

10:16:27 10/15/2018