Add To Favorites
M22-2411242 Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 1.13245 $2,378.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M22-2411242-ND
Copy   M22-2411242-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M22-2411242

Copy   M22-2411242
Description 12+12 WAY HORIZ PIN HEADER
Copy   12+12 WAY HORIZ PIN HEADER
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm)
Documents & Media
Datasheets M22-241zz46,42 Drawing
M22 Series Spec Sheet
Product Training Modules M22 2.0mm Headers
Environmental Information RoHS Cert M22-2411242
EDA / CAD Models M22-2411242.igs
M22-2411242.stl
M22-2411242.stp
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series M22
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.169" (4.30mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA6T), Nylon 6T
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • M22-3021200 - Harwin Inc. | 952-3342-ND DigiKey Electronics
  • M22-3021200
  • Harwin Inc.
  • 2.00MM PITCH DIL FEMALE CRIMP
  • Unit Price $1.19000
  • 952-3342-ND
Additional Resources
Standard Package ? 20

09:56:55 12/18/2018