Add To Favorites
M20-9701745 Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96750 $967.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M20-9701745-ND
Copy   M20-9701745-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M20-9701745

Copy   M20-9701745
Description 17+17 DIL HORIZ PIN HDR
Copy   17+17 DIL HORIZ PIN HDR
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Documents & Media
Datasheets M20-970xx4x Drawing
M20 Series Catalog
Environmental Information RoHS Cert M20-9701745
HTML Datasheet M20 Series Catalog
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series M20
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.276" (7.00mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.200" (5.08mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • M20-7851742
  • Harwin Inc.
  • 17+17 DIL BTM ENTRY SKT
  • Unit Price $2.06045
  • M20-7851742-ND
  • Photo Not Available
  • M20-7851746
  • Harwin Inc.
  • 17+17 DIL BTM ENTRY SKT
  • Unit Price $1.84150
  • M20-7851746-ND
For Use With
  • Photo Not Available
  • M20-7881742
  • Harwin Inc.
  • 17+17 DIL HORIZ SOCKET L/FREE
  • Unit Price $2.56060
  • M20-7881742-ND
  • Photo Not Available
  • M20-7831742
  • Harwin Inc.
  • 17+17 DIL VERT SOCKET L/FREE
  • Unit Price $1.98640
  • M20-7831742-ND
  • Photo Not Available
  • M20-7871742
  • Harwin Inc.
  • 17+17 DIL SMT SKT
  • Unit Price $2.25330
  • M20-7871742-ND
Additional Resources
Standard Package ? 100

09:45:09 10/23/2018