Add To Favorites
Photo Not Available
M20-7833246 64 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,005 2.49860 $12,505.49
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M20-7833246-ND
Copy   M20-7833246-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M20-7833246

Copy   M20-7833246
Description 32+32 DIL VERT SOCKET L/FREE
Copy   32+32 DIL VERT SOCKET L/FREE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

64 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Copy   64 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series M20
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 64
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 11.04mm, 12.63mm
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating 1000V
Applications General Purpose, Industrial, Telecommunications
Insulation Material Polyamide (PA6T), Nylon 6T
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • M20-9983246 - Harwin Inc. | M20-9983246-ND DigiKey Electronics
  • M20-9983246
  • Harwin Inc.
  • 32+32 DIL VERT PIN HDR
  • Unit Price $0.94800
  • M20-9983246-ND
  • M20-9953246 - Harwin Inc. | M20-9953246-ND DigiKey Electronics
  • M20-9953246
  • Harwin Inc.
  • 32+32 DIL HORIZ PIN HDR
  • Unit Price $1.14450
  • M20-9953246-ND
Additional Resources
Standard Package ? 7

07:55:20 11/16/2018