• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number KF-4700400-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KF-4700400

Description CRIMP CONTACT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

8 Position Rectangular Housing Connector Socket Natural 0.165" (4.20mm)

Documents & Media
Datasheets KF-470yyyy Drawing
PCN Obsolescence/ EOL Multiple Series 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series PowerFit®
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Socket
Contact Type Female Socket
Number of Positions 8
Pitch 0.165" (4.20mm)
Number of Rows 2
Row Spacing 0.165" (4.20mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Holder
Color Natural
Features -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1

19:36:26 5/25/2018

Send Feedback