• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number KF-4660046-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KF-4660046

Description CRIMP CONTACT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Socket Contact 22-24 AWG Crimp Power

Documents & Media
Datasheets KF-46y00y6 Drawing
PCN Obsolescence/ EOL Multiple Series 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series PowerFit®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-24 AWG
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1

00:45:08 6/22/2018

Send Feedback