• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number KF-4600046-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KF-4600046

Description CRIMP CONTACT
Detailed Description

Socket Contact 16-20 AWG Crimp Power

Documents & Media
Datasheets KF-46y00y6 Drawing
PCN Obsolescence/ EOL Multiple Series 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series PowerFit®
Packaging ? Bulk ?
Part Status Obsolete
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:36:49 8/14/2018

Send Feedback