Photo Not Available
KF-4500200 4 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Product Overview
Digi-Key Part Number KF-4500200-ND
Copy   KF-4500200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KF-4500200

Copy   KF-4500200
Description CRIMP CONTACT
Copy   CRIMP CONTACT
Detailed Description

4 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)

Copy   4 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Documents & Media
Datasheets KF-450yyyy Drawing
PCN Obsolescence/ EOL Multiple Series 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series PowerFit®
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Contact Type Male Pin
Number of Positions 4
Pitch 0.165" (4.20mm)
Number of Rows 2
Row Spacing 0.165" (4.20mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:25:50 11/15/2018